Parametric results for: 6187R20KL1.0 under Variable Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 6187r20kl10
Select parts from the table below to compare.
Compare
Compare
6187R20KL1.0SL
TT Electronics Resistors
Check for Price No Active 20 kΩ 10 % 1 W Panel Mount POTENTIOMETER CONDUCTIVE PLASTIC 400 V 125 °C -65 °C 340 deg 2.6 mm 22.2 mm 11.6 mm TT ELECTRONICS PLC compliant
6187R20KL1.0LT
TT Electronics Resistors
Check for Price No Active 20 kΩ 10 % 1 W PANEL MOUNT Panel Mount -400 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT PRECISION 70 °C NO 400 V 125 °C -65 °C HORIZONTAL Cylindrical 1 3 1 340 deg WIRE 22.2 mm 11.6 mm TT ELECTRONICS PLC compliant
6187R20KL1.0ST
TT Electronics Resistors
Check for Price No Active 20 kΩ 10 % 1 W Panel Mount POTENTIOMETER CONDUCTIVE PLASTIC 400 V 125 °C -65 °C 340 deg 2.6 mm 22.2 mm 11.6 mm TT ELECTRONICS PLC compliant
6187R20KL1.0CT
TT Electronics Resistors
Check for Price No Active 20 kΩ 10 % 1 W Panel Mount POTENTIOMETER CONDUCTIVE PLASTIC 400 V 125 °C -65 °C 340 deg 2.6 mm 22.2 mm 11.6 mm TT ELECTRONICS PLC compliant