Filter Your Search
1 - 2 of 2 results
|
617-Y-015-S-BF-2-20-E
Amphenol Corporation
|
Check for Price | No | No | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH (3) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant | |||||||||||||||||||||||||||||
|
617-Y015-S-BF-2-20
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 6.672 N | .2085 N | UL | -55 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | SCREWLOCKS | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.489 inch | 0.7 inch | 1.539 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 |