Filter Your Search
1 - 10 of 20 results
|
6170242C185515
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (150) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10118615-617024CLF
Amphenol FCi
|
Check for Price | Yes | Active | 17 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
6170242C185515LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||
|
10118615-617024ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 17 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
6170242C185515LF
Amphenol FCi
|
Check for Price | Yes | Active | 48 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||
|
6170242C1-5515LF
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN (79) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||
|
10121750-1617024LF
Amphenol FCi
|
Check for Price | Yes | Active | 86 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S68P18 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 6.64 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10121750-1617024LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 86 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S68P18 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 6.64 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10121750-0617024LF
Amphenol FCi
|
Check for Price | Yes | Active | 76 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S68P8 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 4.14 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10121750-2617024LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 96 | 4 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.35 | NO | NO | NO | NO | 94V-0 | S68P28 | COPPER ALLOY | 0.1 inch | 0.1 inch | YES | ONE | GENERAL PURPOSE | 2.54 mm | PRESS FIT | 0.57 inch | 0.93 inch | 9.14 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |