Filter Your Search
1 - 2 of 2 results
|
617-Y-009-S-AJ-1-20
Amphenol Corporation
|
Check for Price | No | Active | 9 | 2 | 2.7686 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | 1000VAC V | NO | 6.672 N | .2085 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.489 inch | 0.7 inch | 1.221 inch | 0.125 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||
|
617-Y-009-S-AJ-1-20-E
Amphenol Corporation
|
Check for Price | No | No | Active | 9 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | compliant |