Filter Your Search
1 - 1 of 1 results
|
617-C-009-S-AJ-2-20
Amphenol Corporation
|
Check for Price | No | No | Active | 9 | 2 | 2.7686 mm | 2 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDED TYPE | 1000VAC V | NO | 6.672 N | .2085 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.489 inch | 0.5 inch | 1.221 inch | 0.125 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 |