Filter Your Search
1 - 3 of 3 results
|
615-P1272-FB1220
RCD Components Inc
|
Check for Price | Active | 12.7 kΩ | 1 % | 25 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 13.9 mm | 27 mm | 13.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
615-P1272-FB1220Q
RCD Components Inc
|
Check for Price | No | Active | 12.7 kΩ | 1 % | 25 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 13.9 mm | 27 mm | 13.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||
|
615-P1272-FB1220W
RCD Components Inc
|
Check for Price | Yes | Active | 12.7 kΩ | 1 % | 25 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 13.9 mm | 27 mm | 13.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |