Filter Your Search
1 - 10 of 10 results
|
RJLSE-61362-01T
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 6 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | MATTE TIN | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED, 1 PORT 6 POSITION EACH, LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | AMPHENOL CORP | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
61362-084
Amphenol Communications Solutions
|
Check for Price | Active | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | COPPER ALLOY | AU-PD-NI ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1500VAC V | NO | 2.502 N | 500 MΩ | 1 | NO | NO | e4 | NO | UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NICKEL PALLADIUM GOLD (30) | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | TIN LEAD | SOLDER | 0.563 inch | 0.717 inch | 0.687 inch | 0.146 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
61362-086
Amphenol Communications Solutions
|
Check for Price | Active | 6 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | COPPER ALLOY | AU-PD-NI ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1500VAC V | NO | 2.502 N | 500 MΩ | 1 | NO | NO | e4 | NO | UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NICKEL PALLADIUM GOLD (30) | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | TIN LEAD | SOLDER | 0.563 inch | 0.717 inch | 0.687 inch | 0.146 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
RJLSE-61362-02T
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 12 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | MATTE TIN | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED, 2 PORT 6 POSITION EACH, LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | NOT SPECIFIED | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | AMPHENOL CORP | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
61362-088
Amphenol FCi
|
Check for Price | Transferred | 8 | FEMALE | BOARD | METAL | TELECOM AND DATACOM CONNECTOR | 61362 | STAGGERED CONFIGURATION | NO | NO | NO | NO | JACK | NO | NO | SOLDER | BERG ELECTRONICS | unknown | |||||||||||||||||||||||||||||||||||||
|
61362-084A
Amphenol FCi
|
Check for Price | Transferred | 4 | FEMALE | BOARD | METAL | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | JACK | NO | NO | SOLDER | BERG ELECTRONICS | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
61362-088
Amphenol Communications Solutions
|
Check for Price | Active | 8 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1500VAC V | NO | 2.502 N | 500 MΩ | 1 | NO | NO | NO | UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | TIN LEAD | SOLDER | 0.563 inch | 0.717 inch | 0.687 inch | 0.146 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
61362-084
Amphenol FCi
|
Check for Price | Transferred | 4 | FEMALE | BOARD | METAL | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | JACK | NO | NO | SOLDER | BERG ELECTRONICS | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
61362-086
Amphenol FCi
|
Check for Price | Transferred | 6 | FEMALE | BOARD | METAL | TELECOM AND DATACOM CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | JACK | NO | NO | SOLDER | BERG ELECTRONICS | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
61362-084A
Amphenol Communications Solutions
|
Check for Price | Active | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYAMIDE66 | COPPER ALLOY | AU-PD-NI ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1500VAC V | NO | 2.502 N | 500 MΩ | 1 | NO | NO | NO | UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | TIN LEAD | SOLDER | 0.563 inch | 0.717 inch | 0.687 inch | 0.146 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |