Filter Your Search
1 - 4 of 4 results
![]() |
6116SA20TPGI
Integrated Device Technology Inc
|
$3.3306 | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 130 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 31.75 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | DIP-24 | 24 | PTG24 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | |||||
![]() |
IDT6116SA20TPGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 19 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 105 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 31.75 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | ||||||||
|
6116SA20TPGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 4.5 V | 130 µA | 5.5 V | 4.5 V | CMOS | R-PDIP-T24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.3 mm | 31.75 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-24 | 24 | PTG24 | unknown | EAR99 | 8542.32.00.41 | 2020-07-21 | Renesas Electronics | ||||
|
6116SA20TPGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 19 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 130 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP24,.3 | compliant | EAR99 | 8542.32.00.41 |