Filter Your Search
1 - 10 of 12 results
|
6116LA20SOG8
Integrated Device Technology Inc
|
$3.2347 | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 15.4178 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | PSG24 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | ||||||
|
6116LA20SOGI8
Integrated Device Technology Inc
|
$3.3888 | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 15.4178 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | PSG24 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | |||||
|
6116LA20SOG
Integrated Device Technology Inc
|
$3.5625 | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 15.4178 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | PSG24 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | ||||||
|
6116LA20SOGI
Integrated Device Technology Inc
|
$3.7006 | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 15.4178 mm | 7.5184 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-24 | 24 | PSG24 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | |||||
|
IDT6116LA20SOG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 19 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | |||||||
|
IDT6116LA20SOGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 19 ns | STANDARD SRAM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 95 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.32.00.41 | 1988-01-01 | |||||||
|
6116LA20SOGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.34 mm | 15.4 mm | 7.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP-24 | 24 | PSG24 | compliant | EAR99 | 8542.32.00.41 | 2020-07-21 | Renesas Electronics | ||||
|
6116LA20SOG8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-G24 | e3 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.34 mm | 15.4 mm | 7.6 mm | RENESAS ELECTRONICS CORP | SOIC | , | 24 | PSG24 | compliant | EAR99 | 8542.32.00.41 | 2020-07-21 | Renesas Electronics | ||||||
|
6116LA20SOG
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-G24 | e3 | 1 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.34 mm | 15.4 mm | 7.6 mm | RENESAS ELECTRONICS CORP | SOIC | , | 24 | PSG24 | compliant | EAR99 | 8542.32.00.41 | 2020-07-21 | Renesas Electronics | ||||||
|
6116LA20SOGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | R-PDSO-G24 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.34 mm | 15.4 mm | 7.6 mm | RENESAS ELECTRONICS CORP | SOIC | , | 24 | PSG24 | compliant | EAR99 | 8542.32.00.41 | 2020-07-21 | Renesas Electronics |