Filter Your Search
1 - 2 of 2 results
|
61083-101400LF
Amphenol FCi
|
$4.1932 Buy | Yes | Yes | Active | 100 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 125 °C | PEG | PLUG | PURE MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 8u inch | SURFACE MOUNT | 0.24 inch | 0.185 inch | 1.803 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
61083-101400LF
Amphenol Communications Solutions
|
$4.2674 Buy | Yes | Active | 100 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 125 °C | PEG | PLUG | PURE MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 8u inch | SURFACE MOUNT | 0.24 inch | 0.185 inch | 1.803 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 100 | Amphenol Communications Solutions |