Parametric results for: 61083-104402lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 61083104402lf
Select parts from the table below to compare.
Compare
Compare
61083-104402LF
Amphenol FCi
$5.5181 Yes Yes Active 100 2 800 µm 2 50 mΩ 800 mA MALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ 0.1 N NO NO e3 NO CSA, UL 94V-0 -40 °C 125 °C PEG PLUG Matte Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 78.7u inch SURFACE MOUNT 0.24 inch 0.303 inch 1.803 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 Amphenol
61083-104402LF
Amphenol Communications Solutions
$6.7583 Yes Active 100 2 800 µm 2 50 mΩ 800 mA MALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ 0.1 N NO NO e3 NO CSA, UL 94V-0 -40 °C 125 °C PEG PLUG Matte Tin (Sn) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 78.7u inch SURFACE MOUNT 0.24 inch 0.303 inch 1.803 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 100