Parametric results for: 61083-062429lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 61083062429lf
Select parts from the table below to compare.
Compare
Compare
61083-062429LF
Amphenol Communications Solutions
$1.5125 Yes Active 60 2 800 µm 2 50 mΩ 800 mA MALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ 0.1 N NO NO e3 NO CSA, UL 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 78.7u inch SURFACE MOUNT 0.24 inch 0.224 inch 1.173 inch AMPHENOL ICC LEAD FREE 60 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
61083-062429LF
Amphenol FCi
Check for Price Yes Yes Active 60 2 800 µm 2 50 mΩ 800 mA MALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (8) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ 0.1 N NO NO e3 NO CSA, UL 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 78.7u inch SURFACE MOUNT 0.24 inch 0.224 inch 1.173 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40