Parametric results for: 61083-041622lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 61083041622lf
Select parts from the table below to compare.
Compare
Compare
61083-041622LF
Amphenol Communications Solutions
$1.0332 Yes Active 40 2 800 µm 2 50 mΩ 800 mA MALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD FLASH (4) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ 0.1 N NO NO e3 NO CSA, UL 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm FLASH inch SURFACE MOUNT 0.24 inch 0.185 inch 0.858 inch AMPHENOL ICC LEAD FREE 40 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
61083-041622LF
Amphenol FCi
Check for Price Yes Yes Active 40 2 800 µm 2 50 mΩ 800 mA MALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD FLASH (4) OVER PALLADIUM NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ 0.1 N NO NO e3 NO CSA, UL 94V-0 -40 °C 125 °C PLUG Matte Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm FLASH inch SURFACE MOUNT 0.24 inch 0.185 inch 0.858 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40