Parametric results for: 61082181602LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 61082181602lf
Select parts from the table below to compare.
Compare
Compare
61082-181602LF
Amphenol Communications Solutions
$6.1410 Yes Active 180 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD FALSH (4) OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N NO NO NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Pure Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm FLASH inch SURFACE MOUNT 0.236 inch 0.146 inch 3.063 inch AMPHENOL ICC LEAD FREE 180 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
61082-181602LF
Amphenol FCi
Check for Price Yes Yes Active 180 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD FALSH (4) OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N NO NO NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Pure Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm FLASH inch SURFACE MOUNT 0.236 inch 0.146 inch 3.063 inch FCI LEAD FREE unknown EAR99 8536.69.40.40