Filter Your Search
1 - 2 of 2 results
|
61082-163526PLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 160 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 15u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 2.748 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
61082-163526PLF
Amphenol FCi
|
Check for Price | Yes | Active | 160 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 15u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 2.748 inch | FCI | compliant | EAR99 | 8536.69.40.40 |