Parametric results for: 61082-122502LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 61082122502lf
Select parts from the table below to compare.
Compare
Compare
61082-122502LF
Amphenol Communications Solutions
$1.9372 Yes Active 120 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (15) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N NO NO e3 NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.8 mm 15u inch SURFACE MOUNT 0.236 inch 0.146 inch 2.118 inch AMPHENOL ICC LEAD FREE 120 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
61082-122502LF
Amphenol FCi
Check for Price Yes Yes Active 120 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (15) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N NO NO e3 NO UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.8 mm 15u inch SURFACE MOUNT 0.236 inch 0.146 inch 2.118 inch FCI LEAD FREE compliant EAR99 8536.69.40.40