Parametric results for: 61082-121029P under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 61082121029p
Select parts from the table below to compare.
Compare
Compare
61082-121029P
Amphenol Communications Solutions
Check for Price Active 120 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N e0 UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 7.87u inch SURFACE MOUNT 0.236 inch 0.146 inch 2.118 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
61082-121029P
Amphenol FCi
Check for Price Active 120 2 800 µm 2 50 mΩ 800 mA FEMALE 100 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD STACKING CONNECTOR 707VAC V NO 0.9 N 1 GΩ POLARIZED HOUSING 0.1 N e0 UL 94V-0 -40 °C 125 °C PEG RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RECTANGULAR BELLOWED TYPE NATURAL 0.032 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.4 mm 7.87u inch SURFACE MOUNT 0.236 inch 0.146 inch 2.118 inch FCI compliant EAR99 8536.69.40.40