Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
61082-022506LF
Amphenol Communications Solutions
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Mounting Style
|
Connector Type
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Polarization Key
|
Withdrawl Force-Min
|
JESD-609 Code
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Board Mounting Option
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Yes | Active | 20 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 15u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 0.543 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions |
|
61082-022506LF
Amphenol Communications Solutions
|
$1.3460 | Yes | Active | 20 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | e3 | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Tin (Sn) | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 15u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 0.543 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | compliant | Amphenol Communications Solutions |