Parametric results for: 610-30R1-BB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 61030r1bb
Select parts from the table below to compare.
Compare
Compare
610-30R1-BBQ
RCD Components Inc
Check for Price No Active 30.1 Ω 0.1 % 12.5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 320 V e0 250 °C -55 °C Rectangular 2 BULK Tin/Lead (Sn/Pb) LUG 10.3 mm 20.3 mm 19 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
610-30R1-BB
RCD Components Inc
Check for Price Active 30.1 Ω 0.1 % 12.5 W 7580 Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND 265 V 250 °C -55 °C Aluminum Housing 2 Bulk 10.3 mm 19 mm 20.3 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80
610-30R1-BBW
RCD Components Inc
Check for Price Yes Active 30.1 Ω 0.1 % 12.5 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 320 V e3 250 °C -55 °C Rectangular 2 BULK Matte Tin (Sn) LUG 10.3 mm 20.3 mm 19 mm RCD COMPONENTS INC compliant EAR99 8533.21.00.80