Filter Your Search
1 - 3 of 3 results
|
610-2R03-CBQ
RCD Components Inc
|
Check for Price | No | Active | 2.03 Ω | 0.25 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 320 V | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 10.3 mm | 20.3 mm | 19 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
610-2R03-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 2.03 Ω | 0.25 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 320 V | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 10.3 mm | 20.3 mm | 19 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
610-2R03-CB
RCD Components Inc
|
Check for Price | Active | 2.03 Ω | 0.25 % | 12.5 W | 7580 | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 265 V | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 10.3 mm | 19 mm | 20.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |