Filter Your Search
1 - 10 of 23 results
|
610-1720-TBQ
RCD Components Inc
|
Check for Price | No | Active | 172 Ω | 0.01 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 320 V | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 10.3 mm | 20.3 mm | 19 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
610-1720-ABQ
RCD Components Inc
|
Check for Price | No | Active | 172 Ω | 0.05 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 320 V | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 10.3 mm | 20.3 mm | 19 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
40610.1720.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 172 mΩ | 0.01 % | 250 mW | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Radial, | ||||||
|
610-1720-CB
RCD Components Inc
|
Check for Price | Active | 172 Ω | 0.25 % | 12.5 W | 7580 | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 265 V | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 10.3 mm | 19 mm | 20.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
40610.1720.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 172 mΩ | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
610-1720-QBW
RCD Components Inc
|
Check for Price | Yes | Active | 172 Ω | 0.02 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 320 V | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 10.3 mm | 20.3 mm | 19 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
610-1720-BBW
RCD Components Inc
|
Check for Price | Yes | Active | 172 Ω | 0.1 % | 12.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 320 V | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 10.3 mm | 20.3 mm | 19 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
610-1720-DB
RCD Components Inc
|
Check for Price | Active | 172 Ω | 0.5 % | 12.5 W | 7580 | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 265 V | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 10.3 mm | 19 mm | 20.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
40610.1720.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 172 mΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Radial, | ||||||
|
40610.1720.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 172 mΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | Radial, |