Filter Your Search
1 - 10 of 16 results
|
NTH4L160N120SC1
onsemi
|
$5.8342 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1.2 kV | 1 | 17.3 A | 224 mΩ | 128 mJ | 4.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 111 W | 69 A | SWITCHING | SILICON CARBIDE | 39 ns | 40 ns | TO-247 | R-PSFM-T4 | e3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CJ | not_compliant | EAR99 | onsemi | ||||||||
|
NTHL160N120SC1
onsemi
|
$6.1554 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1.2 kV | 1 | 17 A | 224 mΩ | 128 mJ | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 119 W | 69 A | SWITCHING | SILICON CARBIDE | TO-247 | R-PSFM-T3 | e3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CX | not_compliant | EAR99 | onsemi | ||||||||||
|
NTBG160N120SC1
onsemi
|
$7.2415 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 7 | 1.2 kV | 1 | 19.5 A | 224 mΩ | 120 mJ | 5.87 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 W | 78 A | SWITCHING | SILICON CARBIDE | 42 ns | 40 ns | TO-263CB | R-PSSO-G7 | e3 | 1 | 175 °C | -55 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 418BJ | not_compliant | EAR99 | onsemi | D2PAK-7 | |||||
|
NVH4L160N120SC1
onsemi
|
$8.4715 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1.2 kV | 1 | 17.3 A | 224 mΩ | 128 mJ | 4.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 111 W | 69 A | SWITCHING | SILICON CARBIDE | 39 ns | 40 ns | TO-247 | R-PSFM-T4 | e3 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CJ | not_compliant | EAR99 | onsemi | 2019-12-20 | ||||||
|
NVHL160N120SC1
onsemi
|
$8.9651 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1.2 kV | 1 | 17 A | 224 mΩ | 128 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 119 W | 69 A | SWITCHING | SILICON CARBIDE | TO-247 | R-PSFM-T3 | e3 | AEC-Q101 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | 340CX | not_compliant | EAR99 | onsemi | |||||||||||
|
NVBG160N120SC1
onsemi
|
$10.1702 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 7 | 1.2 kV | 1 | 19.5 A | 224 mΩ | 120 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 W | 78 A | SWITCHING | SILICON CARBIDE | 42 ns | 40 ns | TO-263CB | R-PSSO-G7 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 418BJ | not_compliant | EAR99 | onsemi | 2020-02-25 | |||||
|
TW060N120C,S1F(S
Toshiba America Electronic Components
|
$11.1488 | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1.2 kV | 1 | 36 A | 78 mΩ | 2.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 87 A | SWITCHING | SILICON CARBIDE | TO-247 | R-PSFM-T3 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TOSHIBA CORP | unknown | |||||||||||||||||
|
SCTW60N120G2
STMicroelectronics
|
$18.0284 | Yes | Active | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||
|
SCTH60N120G2-7
STMicroelectronics
|
$23.1779 | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||
|
SCTWA60N120G2-4
STMicroelectronics
|
$29.0128 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics |