Filter Your Search
1 - 3 of 3 results
|
60CTQ150PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 60 A | 720 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 710 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
VS-60CTQ150PBF
Vishay Semiconductors
|
Check for Price | Obsolete | 1.09 V | 75 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 710 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | Vishay | |||||||||||
|
VS-60CTQ150PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.09 V | 75 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 710 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay |