Filter Your Search
1 - 6 of 6 results
|
609-5027ES
Thomas & Betts
|
Check for Price | No | Transferred | 50 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EJECTOR, LATCHED, LOW PROFILE | 1000VAC V | NO | 1 GΩ | SHRD CENTER | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 3.25 inch | 0.102 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
609-5027E
TE Connectivity
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | AMP-LATCH | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||
|
609-5027ESR
Thomas & Betts
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EJECTOR, LATCHED, LOW PROFILE | 1000VAC V | NO | 1 GΩ | SHRD CENTER | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 3.25 inch | 0.102 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
609-5027ES
TE Connectivity
|
Check for Price | No | Obsolete | 50 | 2 | 2.54 mm | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AMP-LATCH | NO | NO | NO | NO | UL | 94V-0 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.35 inch | 0.24 inch | 3.25 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||
|
609-5027E
Thomas & Betts
|
Check for Price | No | Transferred | 50 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EJECTOR, LATCHED, LOW PROFILE | 1000VAC V | NO | 1 GΩ | SHRD CENTER | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 3.25 inch | 0.102 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
609-5027ER
Thomas & Betts
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EJECTOR, LATCHED, LOW PROFILE | 1000VAC V | NO | 1 GΩ | SHRD CENTER | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 3.25 inch | 0.102 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |