Filter Your Search
1 - 10 of 475 results
|
RE605CB27R7
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 27.7 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE605CB14R7
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 14.7 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE605CB1R38
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.38 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE605CB7R06
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 7.06 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE605CB6R49
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 6.49 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE605CB4R42
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 4.42 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE605CB2R21
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 2.21 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE605CB16R7
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 16.7 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE605CB82R5
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 82.5 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE605CB16R9
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 16.9 Ω | 0.25 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 |