Filter Your Search
1 - 2 of 2 results
|
603-25-173JA4I8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 20 ppm | 0.002 % | 5 PPM/10 YEAR | 50 Ω | 12 pF | 3.3mm x 2.6mm x 1.0mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | 3.3mm x 2.6mm x 1.0mm | RENESAS ELECTRONICS CORP | CLCC | CLCC, 4 PIN | 4 | JA4 | compliant | NLR | 8541600060 | Renesas Electronics | |||
|
603-25-173JA4I8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 20 ppm | 0.002 % | 5 PPM/10 YEAR | 50 Ω | 12 pF | L3.3XB2.6XH1.0 (mm)/L0.13XB0.102XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L3.3XB2.6XH1.0 (mm)/L0.13XB0.102XH0.039 (inch) | INTEGRATED DEVICE TECHNOLOGY INC | CLCC | CLCC, 4 PIN | 4 | JA4 | compliant | 8541.60.00.60 |