Filter Your Search
1 - 3 of 3 results
|
602SJR00300E-T
Ohmite Mfg Co
|
$1.2470 | Yes | Yes | Active | 3 mΩ | 5 % | 250 mW | 3912 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 155 °C | -40 °C | Flameproof | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 10 INCH | Copper/Nickel (Cu/Ni) | ONE SURFACE | 600 µm | 14 mm | 3 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Ohmite | |||
|
602SJR00300E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 3 mΩ | 5 % | 250 mW | 3912 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 155 °C | -40 °C | Flameproof | 2 | RECTANGULAR PACKAGE | Copper/Nickel (Cu/Ni) | ONE SURFACE | 600 µm | 14 mm | 3 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Ohmite | ||||
|
602SJR00300-T
Ohmite Mfg Co
|
Check for Price | Obsolete | 3 mΩ | 5 % | 250 mW | 3912 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | FLAME PROOF | 70 °C | YES | e3 | 275 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 10 INCH | TIN | ONE SURFACE | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.30 |