Parametric results for: 600s3r0ct250xt4k under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 600s3r0ct250xt4k
Select parts from the table below to compare.
Compare
Compare
600S3R0CT250XT4K
American Technical Ceramics Corp
Check for Price Yes Transferred 3 pF 250 V 8.333 % 0603 C0G 8.333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 890 µm 1.6 mm 810 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
600S3R0CT250XT4K
Kyocera AVX Components
Check for Price Yes Active 3 pF 250 V 8.333 % 0603 C0G 8.333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 890 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20