Parametric results for: 600s0r3ct250xt under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 600s0r3ct250xt
Select parts from the table below to compare.
Compare
Compare
600S0R3CT250XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.3 pF 250 V 83.333 % 0603 C0G 83.333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 890 µm 1.6 mm 810 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20 3.6 3.7 13.32 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 DRC Conflict Free CMRT V5.12
ATC600S0R3CT250XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.3 pF 250 V 83.3333 % 0603 C0G 83.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR ATC600S STANDARDS: MIL-PRF-55681, MIL-PRF-123 600S 30ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 890 µm 1.6 mm 810 µm AMERICAN TECHNICAL CERAMICS CORP , 0603 compliant EAR99 8532.24.00.20 3.6 3.7 13.32 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 DRC Conflict Free CMRT V5.12
600S0R3CT250XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.3 pF 250 V 83.333 % 0603 C0G 83.333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 890 µm 1.6 mm 810 µm AMERICAN TECHNICAL CERAMICS CORP , 0603 compliant EAR99 8532.24.00.20 3.6 3.7 13.32 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 DRC Conflict Free CMRT V5.12
ATC600S0R3CT250XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.3 pF 250 V 83.3333 % 0603 C0G 83.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681, MIL-PRF-123 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 890 µm 1.6 mm 810 µm AMERICAN TECHNICAL CERAMICS CORP , 0603 compliant EAR99 8532.24.00.20 3.6 3.7 13.32 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-02-0 DRC Conflict Free CMRT V5.12