Filter Your Search
1 - 4 of 4 results
|
ATC600S9R1BT250TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 9.1 pF | 250 V | 1.0989 % | 0603 | NP0 | 1.0989 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC600S | 600S | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | ||||||||
![]() |
ATC600S9R1BT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 9.1 pF | 250 V | 1.0989 % | 0603 | C0G | 1.0989 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
600S9R1BT250TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 9.1 pF | 250 V | 1.099 % | 0603 | C0G | 1.099 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
![]() |
600S9R1BT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 9.1 pF | 250 V | 1.099 % | 0603 | C0G | 1.099 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |