Filter Your Search
1 - 2 of 2 results
|
600S750JW250V
American Technical Ceramics Corp
|
Check for Price | No | No | Obsolete | 75 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | ATC600S | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | Non-Standard Value Available on Request | 600S(J,K TOL ) | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | not_compliant | EAR99 | 8532.23.00.20 | ||
|
ATC600S750JW250V
American Technical Ceramics Corp
|
Check for Price | No | No | Obsolete | 75 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | ATC600S | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 |