Parametric results for: 600S1R2BT250T4K under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 600s1r2bt250t4k
Select parts from the table below to compare.
Compare
Compare
600S1R2BT250T4K
American Technical Ceramics Corp
Check for Price Yes Transferred 1.2 pF 250 V 8.333 % 0603 C0G 8.333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 890 µm 1.6 mm 810 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
600S1R2BT250T4K
Kyocera AVX Components
Check for Price Yes Active 1.2 pF 250 V 8.3333 % 0603 C0G 8.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 890 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20