Parametric results for: 600L3R3CT200T under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
0.510.60.510.5550.5780.6
-
Manufacturer Part Number: 600l3r3ct200t
Select parts from the table below to compare.
Compare
Select Parts Part Number
600L3R3CT200T
American Technical Ceramics Corp
ATC600L3R3CT200T
American Technical Ceramics Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Additional Feature
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Transferred 3.3 pF 200 V 7.5758 % 0402 C0G 7.5758 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 600 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
Yes Yes Transferred 3.3 pF 200 V 7.5758 % 0402 C0G 7.5758 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681, MIL-PRF-123 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1.02 mm 510 µm AMERICAN TECHNICAL CERAMICS CORP , 0402 compliant EAR99 8532.24.00.20
Compare
600L3R3CT200T
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 3.3 pF 200 V 7.5758 % 0402 C0G 7.5758 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.02 mm 600 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
ATC600L3R3CT200T
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 3.3 pF 200 V 7.5758 % 0402 C0G 7.5758 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681, MIL-PRF-123 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1.02 mm 510 µm AMERICAN TECHNICAL CERAMICS CORP , 0402 compliant EAR99 8532.24.00.20