Filter Your Search
1 - 3 of 3 results
|
600F3R0AW250XT
Kyocera AVX Components
|
Check for Price | No | Active | 3 pF | 250 V | 1.6667 % | 0805 | C0G | 1.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
600F3R0AW250XTV
Kyocera AVX Components
|
Check for Price | No | Active | 3 pF | 250 V | 1.6667 % | 0805 | C0G | 1.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | ||||||
|
600F3R0AW250XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 3 pF | 250 V | 1.6667 % | 0805 | C0G | 1.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.24 mm | 2.01 mm | 1.3 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 |