Filter Your Search
1 - 2 of 2 results
|
ATC600F240KT250V
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 24 pF | 250 V | 10 % | 0805 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(J/K TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 | ||
|
600F240KT250V
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 24 pF | 250 V | 10 % | 0805 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600F(J/K TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | compliant | EAR99 |