Filter Your Search
1 - 2 of 2 results
|
ATC600F221FW250TV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 220 pF | 250 V | 1 % | 0805 | NP0 | 1 % | CERAMIC | CERAMIC CAPACITOR | 600F | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.3 mm | 2.01 mm | 1.24 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | not_compliant | EAR99 | |||||||
|
600F221FW250TV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 220 pF | 250 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.24 mm | 2.01 mm | 1.3 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |