Filter Your Search
1 - 4 of 4 results
|
600D686F020KD4E3
Vishay Sprague
|
Check for Price | Active | 68 µF | 20 V | 81 mA | 50 % | 4.274 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.532 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 7.14 mm | 23.8 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
600D686F020KD4
Vishay Sprague
|
Check for Price | No | No | Active | 68 µF | 20 V | 81 mA | 50 % | 4.274 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.532 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.14 mm | 23.8 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
600D686F020KD4
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 68 µF | 20 V | 243 mA | 50 % | 4.274 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 5.53 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | AXIAL LEADED | unknown | EAR99 | ||||||||||
|
600D686F020KD4
United Chemi-Con Inc
|
Check for Price | Obsolete | 68 µF | 20 V | 81 mA | 50 % | 4.274 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 5.532 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | UNITED CHEMI-CON INC | AXIAL LEADED | unknown | EAR99 |