Filter Your Search
1 - 10 of 30 results
|
600D226F050KD0
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 22 µF | 50 V | 195 mA | 50 % | 6.75 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 4.97 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||
|
600D226F250DL5
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 22 µF | 250 V | 363 mA | 50 % | 5.75 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.12 µA | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | AXIAL LEADED | unknown | EAR99 | ||||||||||||||
|
600D226F100DD4
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 22 µF | 100 V | 231 mA | 50 % | 6.75 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 12.04 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | AXIAL LEADED | unknown | EAR99 | |||||||||||||
|
600D226F100DD4
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 100 V | 77 mA | 50 % | 6.75 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.036 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 23.8 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
600D226F250DL4
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 22 µF | 250 V | 121 mA | 50 % | 5.75 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 11.874 µA | 600D | MIL-C-39018/01 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 9.92 mm | 57.12 mm | UNITED CHEMI-CON INC | AXIAL LEADED | unknown | EAR99 | 8532.22.00.20 | ||||||
|
600D226F050KD5
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 22 µF | 50 V | 195 mA | 50 % | 6.75 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 4.97 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | , | unknown | EAR99 | |||||||||||||
|
600D226F100DD5
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 22 µF | 100 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | MIL-C-39018/01 | 125 °C | -55 °C | 2 | Axial | 9.92 mm | 25.4 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
600D226F250DL4
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 22 µF | 250 V | 363 mA | 50 % | 5.75 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 16.12 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | AXIAL LEADED | unknown | EAR99 | |||||||||||||
|
600D226F150DJ5
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 22 µF | 150 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | MIL-C-39018/01 | 125 °C | -55 °C | 2 | Axial | 9.92 mm | 42.86 mm | UNITED CHEMI-CON INC | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
600D226F250DL4E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 250 V | 121 mA | 50 % | 5.75 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.124 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 9.53 mm | 55.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | Vishay |