Filter Your Search
1 - 3 of 3 results
|
600D187F050DL4
United Chemi-Con Inc
|
Check for Price | Obsolete | 180 µF | 50 V | 315 mA | 50 % | 844 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 14.23 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | UNITED CHEMI-CON INC | AXIAL LEADED | unknown | EAR99 | ||||||||||
|
600D187F050DL4
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 180 µF | 50 V | 945 mA | 50 % | 844 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 14.23 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | AXIAL LEADED | unknown | EAR99 | ||||||||||
|
600D187F050DL4
Vishay Sprague
|
Check for Price | No | No | Active | 180 µF | 50 V | 315 mA | 50 % | 844 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 14.23 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 55.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |