Filter Your Search
1 - 10 of 55 results
|
600D157F020DD4
Vishay Sprague
|
$11.9197 | No | No | Active | 150 µF | 20 V | 142 mA | 50 % | 1.962 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.216 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 23.8 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
600D157F030DE4
Vishay Sprague
|
$11.9197 | No | No | Active | 150 µF | 30 V | 215 mA | 50 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.062 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 28.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
600D157G030DG4
Vishay Sprague
|
$11.9700 | No | No | Active | 150 µF | 30 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.062 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 34.93 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
600D157F050DJ4
Vishay Sprague
|
$12.1212 | No | No | Active | 150 µF | 50 V | 253 mA | 50 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.99 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 41.3 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
600D157G050DL4
Vishay Sprague
|
$12.3194 | No | No | Active | 150 µF | 50 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.99 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 55.56 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.85 | |||||
|
600D157F075DX4
Vishay Sprague
|
$12.5176 | No | No | Active | 150 µF | 75 V | 399 mA | 50 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15.91 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 68.2 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
600D158F010DX4
Vishay Sprague
|
$12.5176 | No | No | Active | 1.5 mF | 10 V | 664 mA | 50 % | 230 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 18.371 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 68.2 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
600D157G015DD4
Vishay Sprague
|
$12.6504 | No | No | Active | 150 µF | 15 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.115 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 23.81 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
600D157G030DG4E3
Vishay Sprague
|
$13.1679 | Yes | Yes | Active | 150 µF | 30 V | 75 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.062 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | 34.93 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
600D157F060DL4
Vishay Sprague
|
$13.2149 | No | No | Active | 150 µF | 60 V | 290 mA | 50 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 14.23 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 55.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | Vishay |