Filter Your Search
1 - 10 of 408 results
|
QTH-060-05-C-D-A
Samtec Inc
|
$24.3497 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD (50) OVER NICKEL (150) | STRAIGHT | BOARD STACKING CONNECTOR | ELP, POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | 50u inch | SURFACE MOUNT | 0.235 inch | 0.718 inch | 1.575 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||
|
QTE-060-05-C-D-A
Samtec Inc
|
$25.9721 | Yes | Yes | Active | 120 | 2 | 800 µm | MALE | BOARD | GOLD (50) OVER NICKEL (150) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P., POLARIZED | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||
|
10129381-906005CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.3 inch | 0.354 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
51764-10506005C0
Amphenol FCi
|
Check for Price | Active | 70 | 4 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
51700-30506005CCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 70 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
51740-11206005CLF
Amphenol FCi
|
Check for Price | Yes | Active | 77 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e3 | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.5 inch | 6.4 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
51760-10806005CB
Amphenol FCi
|
Check for Price | No | Active | 73 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S60P13 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 5.4 inch | 0.154 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
10118615-316005CLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 16 | 1 | 2.54 mm | 3 A | MALE | BOARD | GOLD (50) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD (50) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (50) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
3356005C73
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10118615-406005C
Amphenol FCi
|
Check for Price | No | Active | 6 | 1 | 2.54 mm | 3 A | MALE | BOARD | TIN LEAD (400) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |