Filter Your Search
1 - 1 of 1 results
|
6000-150K-RC
Bourns Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 10 % | NO | 1 kHz | 2.9 A | 12 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52 MHZ | 105 °C | -55 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | TIN SILVER COPPER | RADIAL | WIRE | 700 µm | 10 mm | 5 mm | 9 mm | 12.2 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |