Filter Your Search
1 - 10 of 664,185 results
|
ABM11W-26.0000MHZ-4-D1X-T3
Abracon Corporation
|
$0.1352 | Yes | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 2 PPM/FIRST YEAR | 100 Ω | 4 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||||||
|
9B-60.000MBBK-B
TXC Corporation
|
$0.1861 | Yes | Yes | Obsolete | 60 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 20 pF | 11.5mm x 5.0mm x 3.68mm | 70 °C | PARALLEL - 3RD OVERTONE | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5.0mm x 3.68mm | TXC CORP | unknown | TXC CORPORATION | DIP, HC-49S, 2 PIN | |||||||
|
HC-49/U-S16000000ABJB
Citizen Finedevice Co Ltd
|
$0.2107 | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT, HC-49/US, METAL CAN, 2 PIN | |||||
|
QCL6.00000F18B23B
QANTEK Technology Corporation
|
$0.2544 | Yes | Contact Manufacturer | 6 MHz | 20 ppm | 0.003 % | 3 PM/YEAR | 70 Ω | 18 pF | 11.05mm x 4.65mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.05mm x 4.65mm x 3.5mm | QANTEK TECHNOLOGY CORP | unknown | |||||||||
|
QCL16.0000F18B23B
QANTEK Technology Corporation
|
$0.2890 | Yes | Contact Manufacturer | 16 MHz | 20 ppm | 0.003 % | 3 PM/YEAR | 30 Ω | 18 pF | 11.05mm x 4.65mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.05mm x 4.65mm x 3.5mm | QANTEK TECHNOLOGY CORP | unknown | |||||||||
|
HCM4916000000ABJT
Citizen Finedevice Co Ltd
|
$0.3683 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT, HC-49/U-S, RESISTANCE WELD, METAL-CAN, SMD, 2 PIN | EAR99 | |||
|
HCM4915360000ABJT
Citizen Finedevice Co Ltd
|
$0.4075 | Yes | Active | 15.36 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | CITIZEN FINEDEVICE CO LTD | unknown | 8541.60.00.50 | SMD, 2 PIN | |||||
|
ABM8W-16.0000MHZ-4-K1Z-T3
Abracon Corporation
|
$0.4271 | Yes | Yes | Active | 16 MHz | 10 ppm | 0.005 % | 2 PPM/FIRST YEAR | 100 Ω | 4 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
HCM496000000ABJT
Citizen Finedevice Co Ltd
|
$0.4578 | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e2 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN COPPER OVER NICKEL | 11.4mm x 4.7mm x 4.3mm | CITIZEN FINEDEVICE CO LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT, RESISTANCE WELD, METAL-CAN, SMD, 2 PIN | |||||
|
ABM10W-16.0000MHZ-8-K1Z-T3
Abracon Corporation
|
$0.4609 | Yes | Yes | Active | 16 MHz | 10 ppm | 0.005 % | 2 PPM/FIRST YEAR | 50 Ω | 8 pF | 2.5mm x 2.0mm x 0.6mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.6mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON |