Parametric results for: 60-9513-10T under Sockets and Chip Carriers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 60951310t
Select parts from the table below to compare.
Compare
Compare
60-9513-10TL
Aries Electronics Inc
Check for Price Active 60 BE-CU 2.54 mm 3 A IC SOCKET DIP62 STANDARD: UL 94V-0 e0 105 °C GOLD (10) OVER NICKEL Tin/Lead (Sn93Pb7) - with Nickel (Ni) barrier RND PIN-SKT NYLON46 0.1 inch STRAIGHT RECTANGULAR 900 µm SOLDER 0.165 inch 1 inch 6 inch ARIES ELECTRONICS INC compliant EAR99 8536.69.40.40
60-9513-10TV0
Aries Electronics Inc
Check for Price Obsolete 60 IC SOCKET DIP60 LOW PROFILE, UL 94-HB GLASS FILLED POLYAMIDE ARIES ELECTRONICS INC compliant EAR99 8536.69.40.40
60-9513-10TLT
Aries Electronics Inc
Check for Price Active 60 IC SOCKET DIP60 LOW PROFILE; UL 94V-0 GLASS FILLED POLYAMIDE46 ARIES ELECTRONICS INC compliant EAR99 8536.69.40.40
60-9513-10TLH
Aries Electronics Inc
Check for Price Active 60 IC SOCKET DIP60 LOW PROFILE; UL 94V-0 GLASS FILLED POLYAMIDE46 ARIES ELECTRONICS INC compliant EAR99 8536.69.40.40
60-9513-10T
Aries Electronics Inc
Check for Price Yes Yes Active 60 BRASS 2.54 mm 3 A IC SOCKET DIP60 LOW PROFILE; UL 94V-0 e3 105 °C GOLD (10) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED POLYAMIDE46 0.1 inch STRAIGHT RECTANGULAR 900 µm SOLDER 0.165 inch 1 inch 6 inch ARIES ELECTRONICS INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
60-9513-10TLTL
Aries Electronics Inc
Check for Price Active 60 IC SOCKET DIP60 LOW PROFILE; UL 94V-0 GLASS FILLED POLYAMIDE46 ARIES ELECTRONICS INC compliant EAR99 8536.69.40.40