Filter Your Search
1 - 10 of 32 results
|
51416-001PGSALF
Amphenol Communications Solutions
|
$5.1679 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
51856-001PGSALF
Amphenol Communications Solutions
|
$12.3155 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | compliant | AMPHENOL ICC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
2064-60-01-P4
EDAC Inc
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.0066 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | UL | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.158 inch | 0.177 inch | 4.74 inch | 0.118 inch | compliant | EDAC INC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
41226001P5
EDAC Inc
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SHORT LATCHES | 500VAC V | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.308 inch | 0.71 inch | 3.76 inch | 0.062 inch | compliant | EDAC INC | EAR99 | 8536.69.40.40 | ||||||||||
|
91159-6001P
Amphenol FCi
|
Check for Price | Obsolete | 168 | 2 | 1.27 mm | FEMALE | BOARD | TIN LEAD (150) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | compliant | AMPHENOL FCI ASIA PTE LTD | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
41036001P5
EDAC Inc
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | LONG LATCHES | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.345 inch | 0.71 inch | 3.76 inch | 0.062 inch | compliant | EDAC INC | EAR99 | 8536.69.40.40 | ||||||||||
|
51856-001PGSALF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | compliant | AMPHENOL FCI ASIA PTE LTD | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
41226001P3
EDAC Inc
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SHORT LATCHES | 500VAC V | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.308 inch | 0.71 inch | 3.76 inch | 0.062 inch | compliant | EDAC INC | EAR99 | 8536.69.40.40 | ||||||||||
|
41036001P3
EDAC Inc
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | LONG LATCHES | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.345 inch | 0.71 inch | 3.76 inch | 0.062 inch | compliant | EDAC INC | EAR99 | 8536.69.40.40 | ||||||||||
|
41026001P3
EDAC Inc
|
Check for Price | Contact Manufacturer | 60 | 2 | 2.54 mm | 2 | 6 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | SHORT LATCHES | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | HOLE .099-.111 | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.345 inch | 0.71 inch | 3.76 inch | 0.062 inch | compliant | EDAC INC | EAR99 | 8536.69.40.40 |