Filter Your Search
1 - 6 of 6 results
|
6.3CE1000FSA
SUN Electronic Industries Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 2 | Tin/Bismuth (Sn/Bi) | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
63CE1000FS
SUN Electronic Industries Corporation
|
Check for Price | Active | 1 mF | 63 V | 900 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 18 mm | 21.5 mm | 19 mm | 19 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
6.3CE1000FST
SUN Electronic Industries Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
6.3CE1000FS
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 6.3 V | 230 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.28 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN BISMUTH | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
63CE1000FST
SUN Electronic Industries Corporation
|
Check for Price | Yes | Active | 1 mF | 63 V | 900 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | TIN | FLAT | 18 mm | 21.5 mm | 19 mm | 19 mm | SUN ELECTRONIC INDUSTRIES CORP | , 7975 | compliant | EAR99 | 8532.22.00.20 | ||||
|
63CE1000FSA
SUN Electronic Industries Corporation
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 2 | Tin/Bismuth (Sn/Bi) | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 |