Filter Your Search
1 - 10 of 10 results
|
ST5X86V12PS
STMicroelectronics
|
Check for Price Buy | No | No | Obsolete | 64 | 120 MHz | 64 | 32 | 40 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 1.4 A | 3.6 V | 3.3 V | OTHER | S-PPGA-P168 | Not Qualified | e0 | 85 °C | 168 | PLASTIC/EPOXY | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PLASTIC, PGA-168 | 168 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
ST5X86V10LS
STMicroelectronics
|
Check for Price Buy | No | No | Obsolete | 64 | 100 MHz | 64 | 32 | 50 MHz | YES | 3.45 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 1.2 A | 3.6 V | 3.3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.86 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
ST5X86V12LS
STMicroelectronics
|
Check for Price Buy | No | No | Obsolete | 64 | 120 MHz | 64 | 32 | 40 MHz | YES | 3.45 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 1.4 A | 3.6 V | 3.3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.86 mm | 28 mm | 28 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-208 | 208 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
ST5X86V10PS
STMicroelectronics
|
Check for Price Buy | No | Obsolete | 64 | 100 MHz | 64 | 32 | 50 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 1.2 A | 3.6 V | 3.3 V | OTHER | S-PPGA-P168 | Not Qualified | e0 | 85 °C | 168 | PLASTIC/EPOXY | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | PLASTIC, PGA-168 | 168 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
5X86-120QP
Cyrix Corp
|
Check for Price Buy | No | Obsolete | 64 | 120 MHz | 0 | 32 | 32 | 40 MHz | YES | 3.45 V | MICROPROCESSOR | MOS | YES | FLOATING POINT | YES | YES | 3 | 1.4 A | 3.6 V | 3.3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | CYRIX CORP | unknown | |||||||||||
|
ST5X86V12HS
STMicroelectronics
|
Check for Price Buy | No | No | Obsolete | 64 | 120 MHz | 64 | 32 | 40 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | YES | YES | 1.4 A | 3.6 V | 3.3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | CERAMIC, PGA-168 | 168 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
5X86-120GP
Cyrix Corp
|
Check for Price Buy | No | Obsolete | 64 | 120 MHz | 0 | 32 | 32 | 40 MHz | NO | 3.45 V | MICROPROCESSOR | MOS | YES | FLOATING POINT | YES | YES | 3 | 1.4 A | 3.6 V | 3.3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | CYRIX CORP | unknown | |||||||||||
|
ST5X86V10HS
STMicroelectronics
|
Check for Price Buy | No | Obsolete | 64 | 100 MHz | 32 | 32 | 50 MHz | NO | 3.45 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | NO | NO | 1.2 A | 3.6 V | 3.3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 44.45 mm | 44.45 mm | STMICROELECTRONICS | PGA | CERAMIC, PGA-168 | 168 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
5X86-100GP
Cyrix Corp
|
Check for Price Buy | No | Obsolete | 64 | 100 MHz | 0 | 32 | 32 | 50 MHz | NO | 3.45 V | MICROPROCESSOR | MOS | YES | FLOATING POINT | YES | YES | 3 | 1.2 A | 3.6 V | 3.3 V | OTHER | S-CPGA-P168 | Not Qualified | e0 | 85 °C | 168 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA168,17X17 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | CYRIX CORP | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
5X86-100QP
Cyrix Corp
|
Check for Price Buy | No | Obsolete | 64 | 100 MHz | 0 | 32 | 32 | 50 MHz | YES | 3.45 V | MICROPROCESSOR | MOS | YES | FLOATING POINT | YES | YES | 3 | 1.2 A | 3.6 V | 3.3 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | CYRIX CORP | unknown | 3A991.A.2 | 8542.31.00.01 |