Filter Your Search
1 - 6 of 6 results
|
5TT3.15-R
Bel Fuse
|
$0.1289 | Yes | Yes | Obsolete | 125 V | 3.15 A | SLOW | ELECTRIC FUSE | 68 J | 10 kA | 3 s | CSA | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
5TT3-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 3 A | SLOW | ELECTRIC FUSE | 56 J | 100 A | 5 s | CSA; CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
5TT3.15
Bel Fuse
|
Check for Price | Obsolete | 125 V | 3.15 A | SLOW | ELECTRIC FUSE | 80 J | 10 kA | CE; CSA; PSE | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
|
5TT300
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 300 mA | SLOW | ELECTRIC FUSE | 1 J | 100 A | CE; CSA; UL | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||||
|
5TT300-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 300 mA | SLOW | ELECTRIC FUSE | 100 A | 5 s | CSA; CUL; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
5TT3
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 3 A | SLOW | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 78 J | 100 A | 5 s | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | TIN LEAD | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | compliant | EAR99 |