Filter Your Search
1 - 3 of 3 results
|
5SGXEA7H2F35C2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 552 | 552 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | ||
|
5SGXEA7H2F35C2N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 552 | 552 | 622000 | 23472 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 23472 CLBS | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | ALTERA CORP | FBGA-1152 | compliant | 8542.39.00.01 | ||||
|
5SGXEA7H2F35C2NES
Altera Corporation
|
Check for Price | Yes | Obsolete | 552 | 552 | 622000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B1152 | Not Qualified | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 |