Filter Your Search
1 - 2 of 2 results
|
5SGXEA3K1F40C2LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 850 mV | 696 | 696 | 340000 | 12830 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 12830 CLBS | 880 mV | 820 mV | S-PBGA-B1517 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||
|
5SGXEA3K1F40C2LN
Altera Corporation
|
Check for Price | Yes | Transferred | 850 mV | 696 | 696 | 340000 | 12830 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 12830 CLBS | 880 mV | 820 mV | S-PBGA-B1517 | Not Qualified | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | FBGA-1517 | compliant | 8542.39.00.01 |